Part Details for PR262 by B&K Precision Corporation
Overview of PR262 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8502
|
Newark | Emc Near-Field Probes + Wideband Amplifier Rohs Compliant: Yes |B&k Precision PR262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$640.0000 | Buy Now |
DISTI #
BKPR262-ND
|
DigiKey | EMC NEAR-FIELD PROBES Min Qty: 1 Lead time: 4 Weeks Container: Box |
14 In Stock |
|
$612.0000 | Buy Now |
DISTI #
615-PR262
|
Mouser Electronics | Spectrum Analyzers EMC NEAR-FIELD PROBES RoHS: Compliant | 4 |
|
$640.0000 | Buy Now |
DISTI #
71595368
|
RS | EMC Near-Field Probe Kit,1 Electric/3 Magnetic, Amplifier, SMA Cable,2680 Series | B&K Precision PR262 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$640.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$800.0000 | Buy Now |
DISTI #
44231.1
|
TestEquity LLC | B&K Precision PR262 EMC Near-field Probes And Wideband Amplifier, 50 Ohm, 5.5V, -10dBm | 0 |
|
$640.0000 | Buy Now |