Part Details for PR27-5V-S-900-1A-EF by CUI Devices
Overview of PR27-5V-S-900-1A-EF by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR27-5V-S-900-1A-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR27-5V-S-900-1A-EF-ND
|
DigiKey | 32.23 X 27.4 X 27.92 MM, 5 V, 40 Min Qty: 1 Lead time: 12 Weeks Container: Box |
2000 In Stock |
|
$1.3362 / $2.3800 | Buy Now |
DISTI #
179-PR275VS9001AEF
|
Mouser Electronics | General Purpose Relays 32.23 x 27.4 x 27.92 mm, 5 V, 40 A, SPST (1 Form A), Epoxy Sealed, Class F RoHS: Compliant | 1000 |
|
$1.3100 / $2.3700 | Buy Now |
Part Details for PR27-5V-S-900-1A-EF
PR27-5V-S-900-1A-EF CAD Models
PR27-5V-S-900-1A-EF Part Data Attributes:
|
PR27-5V-S-900-1A-EF
CUI Devices
Buy Now
|
Compare Parts:
PR27-5V-S-900-1A-EF
CUI Devices
|
Samacsys Manufacturer | CUI Devices |