Part Details for PR2VD10WH by Panduit Corp
Overview of PR2VD10WH by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2VD10WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR2VD10WH-ND
|
DigiKey | CABLE MANAGER VERTICAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,034.9500 | Buy Now |
DISTI #
PR2VD10WH
|
Avnet Americas | Patchrunner-2 Vertical Cable Manager with Hinge Doors, Front and Rear Fingers 254mm x 526.4mm x 2130.4mm Steel White - Bulk (Alt: PR2VD10WH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,953.7400 | Buy Now |
DISTI #
644-PR2VD10WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories PATCHRUNNER2 VERTICAL MANAGER AND DOORS, RoHS: Compliant | 0 |
|
$2,519.5700 | Order Now |
DISTI #
PANPR2VD10WH
|
Heilind Electronics | PATCHRUNNER2 VERTICAL MANAGER AND DOORS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$1,953.7400 / $2,056.5700 | Buy Now |
DISTI #
000000000005713810
|
Sager | Racks & Rack Cabinet Accessories PATCHRUNNER2 VERTICAL MANAGER AND DOORS, Min Qty: 1 | 0 |
|
$2,129.4600 / $2,155.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$1,953.7400 / $2,056.5700 | Buy Now |
Part Details for PR2VD10WH
PR2VD10WH CAD Models
PR2VD10WH Part Data Attributes
|
PR2VD10WH
Panduit Corp
Buy Now
|
Compare Parts:
PR2VD10WH
Panduit Corp
|
Samacsys Manufacturer | Panduit |