Part Details for PR2VFD10 by Panduit Corp
Overview of PR2VFD10 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR2VFD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR2VFD10-ND
|
DigiKey | NETRUNNER ASSEMBLY 10" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,122.0252 / $1,194.4100 | Buy Now |
DISTI #
PR2VFD10
|
Avnet Americas | Patchrunner-2 Vertical Cable Manager with Hinge Door and Front Fingers 254mm x 304.5mm x 2130.4mm Steel Black - Bulk (Alt: PR2VFD10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,146.7500 | Buy Now |
DISTI #
644-PR2VFD10
|
Mouser Electronics | Racks & Rack Cabinet Accessories PATCHRUNNER2 VERTICAL MANAGER AND DOOR, RoHS: Compliant | 0 |
|
$1,350.7300 | Order Now |
DISTI #
PANPR2VFD10
|
Heilind Electronics | PATCHRUNNER2 VERTICAL MANAGER AND DOOR, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Vertical cable manager, includes four PRSP7 slack spools. Dimensions: 83.9"H x 10.0"W x 9.7"D (2131mm x 254mm x 246mm) RoHS: Compliant | 0 |
|
$1,146.7500 / $1,270.6400 | Buy Now |
DISTI #
PR2VFD10
|
Avnet Americas | Patchrunner-2 Vertical Cable Manager with Hinge Door and Front Fingers 254mm x 304.5mm x 2130.4mm Steel Black - Bulk (Alt: PR2VFD10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,146.7500 | Buy Now |
DISTI #
000000000005713836
|
Sager | Racks & Rack Cabinet Accessories PATCHRUNNER2 VERTICAL MANAGER AND DOOR, Min Qty: 1 | 0 |
|
$1,249.8900 / $1,265.3200 | Buy Now |