Part Details for PR30-12V-450-1C by CUI Devices
Overview of PR30-12V-450-1C by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR30-12V-450-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR30-12V-450-1C-ND
|
DigiKey | 20.5 X 10.2 X 15.3 MM, 12 V, 10 Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8088 | Buy Now |
DISTI #
179-PR3012V4501C
|
Mouser Electronics | General Purpose Relays 20.5 x 10.2 x 15.3 mm, 12 V, 10 A, SPDT ( 1 Form C) RoHS: Compliant | 0 |
|
$0.7680 / $0.8080 | Order Now |