Part Details for PR300-3-2-0-0-0-6-A-0/S01 by Yokogawa Electric Corporation
Overview of PR300-3-2-0-0-0-6-A-0/S01 by Yokogawa Electric Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR300-3-2-0-0-0-6-A-0/S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6608
|
Newark | Digital Energy Meter, 1-Ph/3-Ph, 240Vac, No. Of Phases:Single Phase, Three Phase, Supply Voltage:100Vac To 240Vac, 130Vdc To 300Vdc, Energy Meter Mounting:Panel, Product Range:Pr300 Series, Meter Function:Power Rohs Compliant: Na |Yokogawa PR300-3-2-0-0-0-6-A-0/S01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |