Part Details for PR3000RTXL2UC by CyberPower
Overview of PR3000RTXL2UC by CyberPower
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR3000RTXL2UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5201-PR3000RTXL2UCTB-ND
|
DigiKey | 3000VA/3000W, Sine Wave, 2U, NEM Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$1,909.9500 | Buy Now |