-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR9-5V-200-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
1913 In Stock |
|
$0.8863 / $1.5800 | Buy Now |
DISTI #
179-PR9-5V-200-1A
|
Mouser Electronics | General Purpose Relays 18.2 x 10.2 x 15.5 mm, 5 V, 16 A, SPST (1 Form A), Power Relay RoHS: Compliant | 858 |
|
$0.8730 / $1.5800 | Buy Now |
DISTI #
V99:2348_27010103
|
Arrow Electronics | Power Relay 5VDC 16A SPST-NO(18.2mm 10.2mm 15.5mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 35 |
|
$0.8729 / $1.1798 | Buy Now |
|
Future Electronics | PR9-5V-200-1A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8750 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8920 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy