Part Details for PRA/801040/M/100 by Norgren
Overview of PRA/801040/M/100 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65801-040LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 11 Positions, 2.54mm (.100in) Pitch. | |
FLSC80104000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - BLACK |
Price & Stock for PRA/801040/M/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72417246
|
RS | CYLINDER, ISO-LINE | Norgren PRA/801040/M/100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$532.0900 | RFQ |