Part Details for PRA.M0.2GL.LC52R by LEMO connectors
Overview of PRA.M0.2GL.LC52R by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for PRA.M0.2GL.LC52R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PRA.M0.2GL.LC52R-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
000000000002621086
|
Sager | Circular Push Pull Connectors 2P FREE RCPT SOLDER RED COLLET NUT 5.2MM Min Qty: 1 | 0 |
|
$14.7400 / $19.9600 | Buy Now |
Part Details for PRA.M0.2GL.LC52R
PRA.M0.2GL.LC52R CAD Models
PRA.M0.2GL.LC52R Part Data Attributes
|
PRA.M0.2GL.LC52R
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PRA.M0.2GL.LC52R
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |