Part Details for PRA073I2-50KBWNT by Vishay Intertechnologies
Overview of PRA073I2-50KBWNT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRA073I2-50KBWNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4690
|
Newark | Pra 073 I 2 50K 0,1% 0,05% N Tr E2/Waffle Pack |Vishay PRA073I2-50KBWNT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2100 / $4.9300 | Buy Now |