Part Details for PRA073I3-5KBLNW by Vishay Intertechnologies
Overview of PRA073I3-5KBLNW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRA073I3-5KBLNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2380
|
Newark | Pra 073 I 3 5K 0,1% 0,01% N Wp E2/Waffle Pack |Vishay PRA073I3-5KBLNW Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $11.6600 | Buy Now |
DISTI #
PRA073I3-5KBLNW
|
Avnet Abacus | Resistor, Network, 5 kOhm, � 0.1%, 90 mW, 3 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thin Film (Alt: PRA073I3-5KBLNW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRA073I3-5KBLNW
PRA073I3-5KBLNW CAD Models
PRA073I3-5KBLNW Part Data Attributes
|
PRA073I3-5KBLNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA073I3-5KBLNW
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 20V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0308, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0308 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Element Power Dissipation | 0.03 W | |
First Element Resistance | 5000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0308 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 20 V |