Part Details for PRA100I4-10KBWNW by Vishay Intertechnologies
Overview of PRA100I4-10KBWNW by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PRA100I4-10KBWNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4695
|
Newark | Pra 100 I 4 10K 0,1% 0,05% N Wp E2 /Waffle Pack Or Tape & Reel |Vishay PRA100I4-10KBWNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3200 / $9.7800 | Buy Now |
DISTI #
PRA100I4-10KBWNW
|
Avnet Americas | Res Thin Film Array 10K Ohm 0.1% ?10ppm/?C ISOL Molded 8-Pin Convex SMD Waffle Pack - Waffle Pack (Alt: PRA100I4-10KBWNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.9013 / $9.8503 | Buy Now |
DISTI #
71-PRA100I4-10KBWN
|
Mouser Electronics | Resistor Networks & Arrays 1/10watt 10Kohms ABS 0.1% Ratio .05% RoHS: Compliant | 0 |
|
$9.0500 | Order Now |
DISTI #
PRA100I4-10KBWNW
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 0.1%, 400 mW, 4 Resistors, Isolated, 0603 [1608 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: PRA100I4-10KBWNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PRA100I4-10KBWNW
PRA100I4-10KBWNW CAD Models
PRA100I4-10KBWNW Part Data Attributes
|
PRA100I4-10KBWNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA100I4-10KBWNW
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | WAFFLE PACK | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |