Part Details for PRA100I4-150KBPBT by Vishay Intertechnologies
Overview of PRA100I4-150KBPBT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PRA100I4-150KBPBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P4826
|
Newark | Pra 100 I 4 150K 0,1% 0,02% B Tr /Waffle Pack Or Tape & Reel |Vishay PRA100I4-150KBPBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.4300 / $14.6200 | Buy Now |
DISTI #
PRA100I4-150KBPBT
|
Avnet Americas | High Precision Sulfur Resistant Thin Film Chip Resistor Array 1606 Size 150K Ohm 0.1% 0.1 W ±10 ppm/°C Isolated 8-Pin SMD T/R - Custom Tape W/Leader (Alt: PRA100I4-150KBPBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.1578 / $17.9029 | Buy Now |
DISTI #
PRA100I4-150KBPBT
|
Avnet Americas | High Precision Sulfur Resistant Thin Film Chip Resistor Array 1606 Size 150K Ohm 0.1% 0.1 W ±10 ppm/°C Isolated 8-Pin SMD T/R - Custom Tape W/Leader (Alt: PRA100I4-150KBPBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.1578 / $17.9029 | Buy Now |
DISTI #
PRA100I4-150KBPBT
|
Avnet Americas | High Precision Sulfur Resistant Thin Film Chip Resistor Array 1606 Size 150K Ohm 0.1% 0.1 W ±10 ppm/°C Isolated 8-Pin SMD T/R - Custom Tape W/Leader (Alt: PRA100I4-150KBPBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.1578 / $17.9029 | Buy Now |
Part Details for PRA100I4-150KBPBT
PRA100I4-150KBPBT CAD Models
PRA100I4-150KBPBT Part Data Attributes
|
PRA100I4-150KBPBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA100I4-150KBPBT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 150000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1606, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 150000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150000 Ω | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |