Part Details for PRA100I4-1KBLNT by Vishay Intertechnologies
Overview of PRA100I4-1KBLNT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for PRA100I4-1KBLNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P4779
|
Newark | Pra 100 I 4 1K 0,1% 0,01% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay PRA100I4-1KBLNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0700 / $15.7200 | Buy Now |
DISTI #
PRA100I4-1KBLNT
|
Avnet Americas | PRA 100 I 4 1K 0,1% 0,01% N TR e2 - Custom Tape W/Leader (Alt: PRA100I4-1KBLNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.7037 / $16.6606 | Buy Now |
DISTI #
71-PRA100I4-1KBLNT
|
Mouser Electronics | Resistor Networks & Arrays 1K OHM .1%ABS/.05% RAT 1MM | 0 |
|
$14.7700 / $22.0500 | Order Now |
|
Future Electronics | PRA100 Series 1 kOhm 0.1 % ±10ppm/°C Thin Film Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks Container: Bulk | 0Bulk |
|
$14.2100 / $14.9200 | Buy Now |
DISTI #
PRA100I4-1KBLNT
|
TTI | Resistor Networks & Arrays 1K OHM .1%ABS/.05% RAT 1MM Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$15.3100 | Buy Now |
DISTI #
PRA100I4-1KBLNT
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 0.1%, 400 mW, 4 Resistors, Isolated, SMD, Convex, Surface Mount, Thin Film - Tape and Reel (Alt: PRA100I4-1KBLNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PRA100I4-1KBLNT
PRA100I4-1KBLNT CAD Models
PRA100I4-1KBLNT Part Data Attributes
|
PRA100I4-1KBLNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA100I4-1KBLNT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |