Part Details for PRA100I4-40KBLBT by Vishay Intertechnologies
Overview of PRA100I4-40KBLBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRA100I4-40KBLBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2661
|
Newark | Pra 100 I 4 40K 0,1% 0,01% B Tr /Waffle Pack Or Tape & Reel |Vishay PRA100I4-40KBLBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0700 / $15.7200 | Buy Now |
DISTI #
PRA100I4-40KBLBT
|
Avnet Americas | PRA 100 I 4 40K 0,1% 0,01% B TR - Custom Tape W/Leader (Alt: PRA100I4-40KBLBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$11.7037 / $16.6606 | Buy Now |