Part Details for PRA100I8-40KBLN by Vishay Intertechnologies
Overview of PRA100I8-40KBLN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRA100I8-40KBLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRA100I8-40KBLN
|
Avnet Americas | Res Thin Film Array 40K Ohm 0.1% ±10ppm/°C ISOL Molded 16-Pin Convex SMD Waffle Pack - Waffle Pack (Alt: PRA100I8-40KBLN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$17.3705 / $33.0909 | Buy Now |
DISTI #
PRA100I8-40KBLN
|
Avnet Americas | Res Thin Film Array 40K Ohm 0.1% ±10ppm/°C ISOL Molded 16-Pin Convex SMD Waffle Pack - Waffle Pack (Alt: PRA100I8-40KBLN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$17.3705 / $33.0909 | Buy Now |