Part Details for PRA135I4-10KBBBW by Vishay Intertechnologies
Overview of PRA135I4-10KBBBW by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PRA135I4-10KBBBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1368
|
Newark | Pra 135 I 4 10K 0,1% 0,1% B Wp /Waffle Pack Or Tape & Reel |Vishay PRA135I4-10KBBBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $11.9700 | Buy Now |
DISTI #
PRA135I4-10KBBBW
|
Avnet Americas | PRA 135 I 4 10K 0,1% 0,1% B WP - Waffle Pack (Alt: PRA135I4-10KBBBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$8.1975 / $11.5535 | Buy Now |
DISTI #
PRA135I4-10KBBBW
|
Avnet Americas | Resistor, Network, 10 kOhm, ? 0.1%, 500 mW, 4 Resistors, Isolated, SMD, Convex, Surface Mount, Thin Film - Waffle Pack (Alt: PRA135I4-10KBBBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$8.1975 / $11.5535 | Buy Now |
|
Future Electronics | Resistor Networks & Arrays PRA 135 I 4 10K 0,1% 0,1% B WP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks Container: Bulk | 0Bulk |
|
$10.2200 / $10.7300 | Buy Now |
DISTI #
71306886
|
Verical | Res Thin Film Array 10K Ohm 0.1% ±10ppm/°C ISOL Molded 4-Pin SMD Waffle RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2328 | Americas - 100 |
|
$10.7922 | Buy Now |
DISTI #
C1S803607042583
|
Chip1Stop | Resistor Networks and Arrays | 120 |
|
$8.5100 / $17.3000 | Buy Now |
Part Details for PRA135I4-10KBBBW
PRA135I4-10KBBBW CAD Models
PRA135I4-10KBBBW Part Data Attributes
|
PRA135I4-10KBBBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA135I4-10KBBBW
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2108, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2108 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |