Part Details for PRA135I4-10KBWNT by Vishay Intertechnologies
Overview of PRA135I4-10KBWNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PRA135I4-10KBWNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8970
|
Newark | Pra 135 I 4 10K 0,1% 0,05% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay PRA135I4-10KBWNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.7500 / $11.4800 | Buy Now |
DISTI #
PRA135I4-10KBWNT
|
Avnet Americas | High Precision Sulfur Resistant Thin Film Chip Resistor Array 2108 Size 10K Ohm 0.1% 0.125 W ±10 ppm/°C Isolated 8-Pin SMD T/R - Custom Tape W/Leader (Alt: PRA135I4-10KBWNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.8533 / $14.0527 | Buy Now |
Part Details for PRA135I4-10KBWNT
PRA135I4-10KBWNT CAD Models
PRA135I4-10KBWNT Part Data Attributes
|
PRA135I4-10KBWNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA135I4-10KBWNT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 2107,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2107 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2108 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |