Part Details for PRB.M1.4GL.LC52G by LEMO connectors
Overview of PRB.M1.4GL.LC52G by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRB.M1.4GL.LC52G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002621183
|
Sager | Circular Push Pull Connectors 14P FREE RCPT SOLDER GRY COLLET NUT 5.2MM | 0 |
|
Buy Now |
Part Details for PRB.M1.4GL.LC52G
PRB.M1.4GL.LC52G CAD Models
PRB.M1.4GL.LC52G Part Data Attributes
|
PRB.M1.4GL.LC52G
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PRB.M1.4GL.LC52G
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSULFONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |