Part Details for PRB600-10A by Essentra Components
Overview of PRB600-10A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for PRB600-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PRB600-10A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PRESSBOARD RoHS: Compliant | 0 |
|
$3.8600 / $6.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | 0 |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 10 in)ch pipe size Bolt Circle Diameter 431.8 mm (17.000 in) - Pressboard RoHS: Compliant | 0 |
|
$3.5400 / $4.6500 | Buy Now |
Part Details for PRB600-10A
PRB600-10A CAD Models
PRB600-10A Part Data Attributes
|
PRB600-10A
Essentra Components
Buy Now
|
Compare Parts:
PRB600-10A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |