There are no models available for this part yet.
Overview of PRB600-12A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for PRB600-12A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-PRB600-12A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PRESSBOARD RoHS: Compliant | 0 |
|
$5.4000 / $9.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$5.2100 | Buy Now | ||
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 12 in)ch pipe size Bolt Circle Diameter 489 mm (19.250 in) - Pressboard RoHS: Compliant | 0 |
|
$5.0600 / $7.6900 | Buy Now |