There are no models available for this part yet.
Overview of PRB600-20A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for PRB600-20A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-PRB600-20A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PRESSBOARD RoHS: Compliant | 0 |
|
$12.1600 / $18.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$11.7300 | Buy Now | ||
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 20 in)ch pipe size Bolt Circle Diameter 723.9 mm (28.500 in) - Pressboard RoHS: Compliant | 0 |
|
$11.6900 / $14.4500 | Buy Now |