Part Details for PRC 5-HEAD-MS6-2 by Phoenix Contact
Overview of PRC 5-HEAD-MS6-2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-016LF | Amphenol Communications Solutions | 68668-016LF-CUSTOMER HEAD | |
10138461-101LF | Amphenol Communications Solutions | OCTIS™ - Input Output, Accessory, Bulk Head Receptacle for Combo | |
10138462-101LF | Amphenol Communications Solutions | OCTIS™ - Input Output, Accessory, Universal Bulk Head Receptacle |
Price & Stock for PRC 5-HEAD-MS6-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circular connectors (cable-side) - Range of articles: PRC - Contact insert - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Pin RoHS: Compliant | 0 |
|
$6.3600 / $9.2400 | Buy Now |
|
Master Electronics | Circular connectors (cable-side) - Range of articles: PRC - Contact insert - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Pin RoHS: Compliant | 0 |
|
$6.3600 / $9.2400 | Buy Now |
Part Details for PRC 5-HEAD-MS6-2
PRC 5-HEAD-MS6-2 CAD Models
PRC 5-HEAD-MS6-2 Part Data Attributes
|
PRC 5-HEAD-MS6-2
Phoenix Contact
Buy Now
|
Compare Parts:
PRC 5-HEAD-MS6-2
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |