Part Details for PRC10 by Extech by FLIR
Overview of PRC10 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5345
|
Newark | Calibrator, Current/Volt, 0-24Ma, 24Vdc, Calibration Type:Current, Voltage, External Height:159Mm, External Width:80Mm, External Depth:44Mm, Accuracy:0.01% ± 1Digit, Weight:232G, Operating Temperature Min:5°C, Product Range:- Rohs Compliant: Yes |Extech Instruments PRC10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.9900 | Buy Now |
DISTI #
PRC10-ND
|
DigiKey | CALIBRATOR CURRENT Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$436.9900 | Buy Now |
DISTI #
685-PRC10
|
Mouser Electronics | Calibration Equipment Current Calibrator RoHS: Compliant | 0 |
|
$436.9900 | Order Now |
DISTI #
70272084
|
RS | Current Calibrator,0-24mA,0.01% Accuracy, LCD Display, PRC Series | FLIR Commercial Systems Inc. - Extech Division PRC10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$436.9900 | Buy Now |
|
Onlinecomponents.com | Current Calibrator Handheld RoHS: Compliant | 18 Factory Stock |
|
$412.9500 / $437.0800 | Buy Now |
DISTI #
PRC10
|
TME | Meter: calibrator, current, I DC: 0÷50mA, ±(0.01%+1digit), Plug: EU Min Qty: 1 | 1 |
|
$386.9900 / $419.2500 | Buy Now |
|
Master Electronics | Current Calibrator Handheld RoHS: Compliant | 18 Factory Stock |
|
$412.9500 / $437.0800 | Buy Now |
DISTI #
43600.1
|
TestEquity LLC | Extech PRC10 Current Calibrator/Meter | 0 |
|
$436.9900 | Buy Now |