Part Details for PRC3-FT25-MC6-150 by Phoenix Contact
Overview of PRC3-FT25-MC6-150 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC3-FT25-MC6-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1409221
|
TTI | Solar Connectors / Photovoltaic Connectors PRC3-FT25-MC6-150 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$10.2900 / $11.6800 | Buy Now |
Part Details for PRC3-FT25-MC6-150
PRC3-FT25-MC6-150 CAD Models
PRC3-FT25-MC6-150 Part Data Attributes:
|
PRC3-FT25-MC6-150
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PRC3-FT25-MC6-150
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |