-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PRC40-48-S12-ND
|
DigiKey | DC-DC, ISOLATED, 40 W, 18 ~ 75 V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
54 In Stock |
|
$59.2441 / $70.2200 | Buy Now |
DISTI #
490-PRC40-48-S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12 Vdc, 3.333 A, 40 W, 18~75 Vdc Input Range | 36 |
|
$61.5800 / $72.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 | 0 |
|
$56.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9400 / $112.9700 | Buy Now |
DISTI #
4258827
|
Farnell | DC-DC CONV, 12V, 3.333A RoHS: Compliant Min Qty: 36 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$77.3271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy