Part Details for PRC40W-110-S48 by Bel Fuse
Overview of PRC40W-110-S48 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRC40W-110-S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRC40W-110-S48
|
Avnet Americas | DC-DC, ISOLATED, 40 W, 40 ~ 160 VDC INPUT, 48 VDC, 0.833 A, SINGLE REGULATED OUTPUT, DIP - Rail/Tube (Alt: PRC40W-110-S48) Min Qty: 36 Package Multiple: 18 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$65.7200 / $82.1500 | Buy Now |
DISTI #
PRC40W-110-S48
|
Avnet Americas | DC-DC, ISOLATED, 40 W, 40 ~ 160 VDC INPUT, 48 VDC, 0.833 A, SINGLE REGULATED OUTPUT, DIP - Rail/Tube (Alt: PRC40W-110-S48) Min Qty: 36 Package Multiple: 18 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$65.7200 / $82.1500 | Buy Now |