PRCM18-5AC
Autonics Corporation
Description: Inductive Sensor, 0mm Min, 5.5mm Max, 5-200mA, Cylindrical,

Overview of PRCM18-5AC by Autonics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PRCM18-5AC by Autonics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 22T2670
Newark Inductive Proximity Sensor, 4.5-5.5Mm, 100-240Vac, Product Range:Prcm Series, Sensing Range Max:5.5Mm, Sensor Housing:Cylindrical, Sensor Input:Inductive, Sensor Output Type:Spst-Nc, Thread Size - Metric:M18 Rohs Compliant: Yes |Autonics PRCM18-5AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $59.0000
$59.0000 Buy Now
DISTI # PRCM18-5AC
TME Sensor: inductive, Range: 0÷5mm, 85÷264VAC, OUT: 2-wire NC, M18 Min Qty: 1 13
  • 1 $30.3600
  • 5 $26.7900
  • 10 $23.4000
$23.4000 / $30.3600 Buy Now

CAD Models for PRCM18-5AC by Autonics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRCM18-5AC by Autonics Corporation

PRCM18-5AC
Autonics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AUTONICS CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. PRCM18-5AC
    Autonics Corporation
    Inductive Sensor, 0mm Min, 5.5mm Max, 5-200mA, Cylindrical,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRCM18-5AC by Autonics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRCM18-5AC by Autonics Corporation

Select Manufacturer
Which Manufacturer of PRCM18-5AC would you like to use for your alert(s)?
  • Please alert me when PRCM18-5AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRCM18-5AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRCM18-5AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRCM18-5AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRCM18-5AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRCM18-5AC by Autonics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: