Part Details for PRD18-14DP by Autonics Corporation
Overview of PRD18-14DP by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR |
Price & Stock for PRD18-14DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6722
|
Newark | Inductive Proximity Sensor, Product Range:Prd Series, Frequency Response Max:200Hz, Sensing Range Max:14Mm, Sensor Input:Inductive, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Autonics PRD18-14DP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 | Buy Now |
DISTI #
2371-PRD18-14DP-ND
|
DigiKey | SENSOR PROX INDUCTIVE 14MM CYL Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$39.0000 | Buy Now |
DISTI #
PRD18-14DP
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷14mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$17.3900 / $19.7000 | RFQ |