Part Details for PRD18-7DN by Autonics Corporation
Overview of PRD18-7DN by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD18-7DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6723
|
Newark | Inductive Proximity Sensor, Product Range:Prd Series, Frequency Response Max:300Hz, Sensing Range Max:7Mm, Sensor Input:Inductive, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M18Rohs Compliant: Yes |Autonics PRD18-7DN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 | Buy Now |
DISTI #
2371-PRD18-7DN-ND
|
DigiKey | SENSOR PROX INDUCTIVE 7MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
60 In Stock |
|
$39.0000 | Buy Now |