Part Details for PRDCM12-8DP2 by Autonics Corporation
Overview of PRDCM12-8DP2 by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AIA73D18DP24.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9025AIA73D18DP24.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT9005AIR73D18DP24.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for PRDCM12-8DP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-PRDCM12-8DP2-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$55.0000 | Buy Now |