Part Details for PRDCM18-7DP by Autonics Corporation
Overview of PRDCM18-7DP by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRDCM18-7DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-PRDCM18-7DP-ND
|
DigiKey | SENSOR PROX INDUCTIVE 7MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
13 In Stock |
|
$53.0000 | Buy Now |
DISTI #
PRDCM18-7DP
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷7mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$20.0500 / $26.2100 | RFQ |