Part Details for PRDCMT08-2DO-I by Autonics Corporation
Overview of PRDCMT08-2DO-I by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRDCMT08-2DO-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRDCMT08-2DO-I
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷2mm, 10÷30VDC, M8, IP67, 100mA Min Qty: 1 | 3 |
|
$26.7000 / $34.7000 | Buy Now |