Part Details for PRDCMT08-2DO by Autonics Corporation
Overview of PRDCMT08-2DO by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRDCMT08-2DO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-PRDCMT08-2DO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$66.0000 | Buy Now |
DISTI #
PRDCMT08-2DO
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷2mm, 10÷30VDC, M8, IP67, 100mA Min Qty: 1 | 1 |
|
$25.4000 / $33.0000 | Buy Now |