Part Details for PRECISION S by WEICON
Overview of PRECISION S by WEICON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRECISION S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WEICON-51000002
|
TME | Stripping tool, Øcable: 0.12÷0.8mm, 36AWG÷20AWG, Wire: round Min Qty: 1 | 9 |
|
$18.3100 / $20.9200 | Buy Now |