Part Details for PRF01-J-C-EP-142-BS by Samtec Inc
Overview of PRF01-J-C-EP-142-BS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PRF01-J-C-EP-142-BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF01-J-C-EP-142-BS-ND
|
DigiKey | SMA CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.8500 / $39.7500 | Buy Now | |
|
Master Electronics | 0 |
|
$21.8500 / $39.7500 | Buy Now |
Part Details for PRF01-J-C-EP-142-BS
PRF01-J-C-EP-142-BS CAD Models
PRF01-J-C-EP-142-BS Part Data Attributes:
|
PRF01-J-C-EP-142-BS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF01-J-C-EP-142-BS
Samtec Inc
1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Clamp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Depth | 1.231 inch | |
Body Diameter | 0.37 inch | |
Body/Shell Style | JACK | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER CLAMP | |
Total Number of Contacts | 1 |