Part Details for PRF01-P-C-EP-180B-SS by Samtec Inc
Overview of PRF01-P-C-EP-180B-SS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRF01-P-C-EP-180B-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF01-P-C-EP-180B-SS-ND
|
DigiKey | SMA CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.7900 / $26.2000 | Buy Now | |
|
Master Electronics | 0 |
|
$11.7900 / $26.2000 | Buy Now |
Part Details for PRF01-P-C-EP-180B-SS
PRF01-P-C-EP-180B-SS CAD Models
PRF01-P-C-EP-180B-SS Part Data Attributes:
|
PRF01-P-C-EP-180B-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF01-P-C-EP-180B-SS
Samtec Inc
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Clamp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Depth | 1.431 inch | |
Body/Shell Style | PLUG | |
Cable Types | IW1801 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER CLAMP | |
Total Number of Contacts | 1 |