Part Details for PRF04-J-C-EP-270A-BS by Samtec Inc
Overview of PRF04-J-C-EP-270A-BS by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1270ACPZ-R7 | Analog Devices | High Voltage Current Limit | |
HMC270AMS8GETR | Analog Devices | SP4T Switch, 0- 8 GHz | |
ADM1270ACPZ-R2 | Analog Devices | High Voltage Current Limit |
Price & Stock for PRF04-J-C-EP-270A-BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF04-J-C-EP-270A-BS-ND
|
DigiKey | TNCA CABLE CONNECTORS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PRF04-J-C-EP-270A-BS
PRF04-J-C-EP-270A-BS CAD Models
PRF04-J-C-EP-270A-BS Part Data Attributes
|
PRF04-J-C-EP-270A-BS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF04-J-C-EP-270A-BS
Samtec Inc
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Clamp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Depth | 1.265 inch | |
Body/Shell Style | JACK | |
Cable Types | DF218 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER CLAMP | |
Total Number of Contacts | 1 |