Part Details for PRF04-P-C-EP-190-RS by Samtec Inc
Overview of PRF04-P-C-EP-190-RS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRF04-P-C-EP-190-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF04-P-C-EP-190-RS-ND
|
DigiKey | TNCA CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.7300 | Buy Now |
DISTI #
PRF04-P-C-EP-190-R
|
Avnet Americas | Connector TNCA Plug 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: PRF04-P-C-EP-190-R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
200-PRF4PCEP190RS
|
Mouser Electronics | RF Connectors / Coaxial Connectors Precision TNCA Cable Connector RoHS: Compliant | 0 |
|
$57.8100 / $78.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4700 / $106.9500 | Buy Now |
|
Powell Electronics | Slim Body Double-Row IDC Male Assemblies Min Qty: 1 | 10 |
|
$56.5900 / $76.5500 | Buy Now |
DISTI #
000000000006170387
|
Sager | RF Connectors / Coaxial Connectors Precision TNCA Cable Connector Min Qty: 1 | 15 |
|
$51.2600 / $76.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.4700 / $106.9500 | Buy Now |
Part Details for PRF04-P-C-EP-190-RS
PRF04-P-C-EP-190-RS CAD Models
PRF04-P-C-EP-190-RS Part Data Attributes
|
PRF04-P-C-EP-190-RS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF04-P-C-EP-190-RS
Samtec Inc
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Solder Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Depth | 1.134 inch | |
Body Diameter | 0.562 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.43 inch | |
Termination Type | SOLDER CLAMP | |
Total Number of Contacts | 1 |