Part Details for PRF04-P-C-EP-300A-SS by Samtec Inc
Overview of PRF04-P-C-EP-300A-SS by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Part Details for PRF04-P-C-EP-300A-SS
PRF04-P-C-EP-300A-SS CAD Models
PRF04-P-C-EP-300A-SS Part Data Attributes
|
PRF04-P-C-EP-300A-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF04-P-C-EP-300A-SS
Samtec Inc
RF TNC Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Clamp Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Depth | 1.265 inch | |
Body Diameter | 0.625 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |