Part Details for PRF04-P-C-EP-335A-RS by Samtec Inc
Overview of PRF04-P-C-EP-335A-RS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PRF04-P-C-EP-335A-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF04-P-C-EP-335A-RS-ND
|
DigiKey | TNCA CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.7900 | Buy Now |
DISTI #
PRF04-P-C-EP-335A-
|
Avnet Americas | Connector TNCA Plug 0Hz to 18GHz 50Ohm Solder Clamp Right Angle Cable Mount Gold - Bulk (Alt: PRF04-P-C-EP-335A-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 Factory Stock |
|
$90.6200 / $121.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$73.0500 / $121.7500 | Buy Now | |
DISTI #
PRF04-P-C-EP-335A-
|
Avnet Americas | Connector TNCA Plug 0Hz to 18GHz 50Ohm Solder Clamp Right Angle Cable Mount Gold - Bulk (Alt: PRF04-P-C-EP-335A-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 Factory Stock |
|
$90.6200 / $121.7500 | Buy Now |
DISTI #
000000000006311125
|
Sager | Samtec Precision TNCA Cable Connector Min Qty: 1 | 15 |
|
$81.4900 / $121.7500 | Buy Now |
|
Master Electronics | 0 |
|
$73.0500 / $121.7500 | Buy Now |