Part Details for PRF18-J-C-EP-086-SS by Samtec Inc
Overview of PRF18-J-C-EP-086-SS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PRF18-J-C-EP-086-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF18-J-C-EP-086-SS-ND
|
DigiKey | 1.85 MM CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1500 | Buy Now |
DISTI #
PRF18-J-C-EP-086-S
|
Avnet Americas | Connector 1.85mm Type Receptacle 0Hz to 65GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: PRF18-J-C-EP-086-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3200 / $56.9800 | Buy Now |
DISTI #
200-PRF18JCEP86SS
|
Mouser Electronics | RF Connectors / Coaxial Connectors Precision 1.85 mm Cable Connector | 0 |
|
$30.1200 / $58.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.3800 / $56.9800 | Buy Now | |
DISTI #
PRF18-J-C-EP-086-S
|
Avnet Americas | Connector 1.85mm Type Receptacle 0Hz to 65GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: PRF18-J-C-EP-086-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.3200 / $56.9800 | Buy Now |
DISTI #
000000000006170406
|
Sager | RF Connectors / Coaxial Connectors Precision 1.85 mm Cable Connector Min Qty: 1 | 0 |
|
$29.4800 / $56.9800 | Buy Now |
|
Master Electronics | 0 |
|
$24.3800 / $56.9800 | Buy Now | |
DISTI #
PRF18-J-C-EP-086-SS
|
Toby Electronics | Samtec 1.85mm 50 Ohm Precision RF Connectors Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$24.4824 / $69.4532 | Buy Now |
Part Details for PRF18-J-C-EP-086-SS
PRF18-J-C-EP-086-SS CAD Models
PRF18-J-C-EP-086-SS Part Data Attributes:
|
PRF18-J-C-EP-086-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF18-J-C-EP-086-SS
Samtec Inc
1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Clamp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.815 inch | |
Body Diameter | 0.23 inch | |
Body/Shell Style | JACK | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER CLAMP | |
Total Number of Contacts | 1 |