-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 470ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-PRF18BD471MB7RBTR-ND
|
DigiKey | THERMISTOR PTC Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2457 | Buy Now |
DISTI #
PRF18BD471MB7RB
|
Avnet Americas | Thermistor PTC 470Ohm ±20% 0603 2-Pin SMD Paper T/R (Alt: PRF18BD471MB7RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2193 / $0.2421 | Buy Now |
DISTI #
81-PRF18BD471MB7RB
|
Mouser Electronics | PTC Thermistors RoHS: Compliant | 0 |
|
$0.2160 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1850 | Buy Now |
DISTI #
PRF18BD471MB7RB
|
Avnet Americas | Thermistor PTC 470Ohm ±20% 0603 2-Pin SMD Paper T/R (Alt: PRF18BD471MB7RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2193 / $0.2421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRF18BD471MB7RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRF18BD471MB7RB
Murata Manufacturing Co Ltd
PTC Thermistor, 470ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% | |
Working Voltage | 32 V |