Part Details for PRF24-P-C-EP-140B-SS by Samtec Inc
Overview of PRF24-P-C-EP-140B-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRF24-P-C-EP-140B-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF24-P-C-EP-140B-SS-ND
|
DigiKey | 2.40 MM CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.8600 | Buy Now |
DISTI #
PRF24-P-C-EP-140B-
|
Avnet Americas | Connector 2.4mm Type Plug 0Hz to 50GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: PRF24-P-C-EP-140B-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
$37.9900 / $63.6200 | Buy Now |
DISTI #
200-PRF24PCEP140
|
Mouser Electronics | RF Connectors / Coaxial Connectors Precision 2.40 mm Cable Connector | 0 |
|
$38.8200 / $65.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.7800 / $63.6200 | Buy Now | |
DISTI #
PRF24-P-C-EP-140B-
|
Avnet Americas | Connector 2.4mm Type Plug 0Hz to 50GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: PRF24-P-C-EP-140B-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
$37.9900 / $63.6200 | Buy Now |
DISTI #
000000000006170419
|
Sager | RF Connectors / Coaxial Connectors Precision 2.40 mm Cable Connector Min Qty: 1 | 25 |
|
$34.1900 / $63.6200 | Buy Now |
|
Master Electronics | 0 |
|
$27.7800 / $63.6200 | Buy Now |
Part Details for PRF24-P-C-EP-140B-SS
PRF24-P-C-EP-140B-SS CAD Models
PRF24-P-C-EP-140B-SS Part Data Attributes:
|
PRF24-P-C-EP-140B-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF24-P-C-EP-140B-SS
Samtec Inc
RF 2.4MM Connector, 1 Contact(s), Male, Cable Mount, Solder Clamp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Depth | 0.845 inch | |
Body Diameter | 0.305 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF 2.4MM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 50 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER CLAMP | |
Total Number of Contacts | 1 |