Part Details for PRF35-P-C-EP-405-SS by Samtec Inc
Overview of PRF35-P-C-EP-405-SS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRF35-P-C-EP-405-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF35-P-C-EP-405-SS-ND
|
DigiKey | CONN 3.50MM CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
27 In Stock |
|
$37.4870 / $47.9200 | Buy Now |
DISTI #
200-PRF35-PCEP405SS
|
Mouser Electronics | RF Connectors / Coaxial Connectors Precision 3.50mm Cable Connector RoHS: Compliant | 1 |
|
$46.2800 / $48.2000 | Buy Now |
DISTI #
PRF35-P-C-EP-405-SS
|
Avnet Asia | Conn 3.5mm Plug 0Hz to 34GHz Solder Clamp ST Cable Mount Gold Over Nickel (Alt: PRF35-P-C-EP-405-SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |