Part Details for PRFAT12-2DO-V by Autonics Corporation
Overview of PRFAT12-2DO-V by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRFAT12-2DO-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-PRFAT12-2DO-V-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$163.0000 | Buy Now |
DISTI #
PRFAT12-2DO-V
|
TME | Sensor: inductive, OUT: 2-wire NO, 2mm, 12÷24VDC, M12, IP67, 100mA Min Qty: 1 | 1 |
|
$78.5200 / $95.0500 | Buy Now |