Part Details for PRFBA-292-J-SMA-J-S by Samtec Inc
Overview of PRFBA-292-J-SMA-J-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for PRFBA-292-J-SMA-J-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-PRFBA292JSMAJS
|
Mouser Electronics | RF Adapters - Between Series 50 Ohm, Between-Series Adaptor | 0 |
|
$132.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9800 / $108.5200 | Buy Now |
DISTI #
000000000006409858
|
Sager | Samtec 50 Ohm, Between-Series Adaptor Min Qty: 1 | 0 |
|
$30.0500 / $77.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.9800 / $108.5200 | Buy Now |