Part Details for PRFM0-J-C-EE-047B-SD by Samtec Inc
Overview of PRFM0-J-C-EE-047B-SD by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRFM0-J-C-EE-047B-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRFM0-J-C-EE-047B-SD-ND
|
DigiKey | SMPM CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0500 / $72.8300 | Buy Now |
DISTI #
000000000007161337
|
Sager | RF Connectors / Coaxial Connectors Precision SMPM Cable Connectors Min Qty: 1 | 0 |
|
$29.2000 / $48.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.0500 / $72.8300 | Buy Now |
Part Details for PRFM0-J-C-EE-047B-SD
PRFM0-J-C-EE-047B-SD CAD Models
PRFM0-J-C-EE-047B-SD Part Data Attributes
|
PRFM0-J-C-EE-047B-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRFM0-J-C-EE-047B-SD
Samtec Inc
RF SMPM Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Depth | 0.295 inch | |
Body Diameter | 0.124 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |