Part Details for PRFS1-J-C-EE-405-BD by Samtec Inc
Overview of PRFS1-J-C-EE-405-BD by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for PRFS1-J-C-EE-405-BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRFS1-J-C-EE-405-BD-ND
|
DigiKey | SSMA CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.2400 | Buy Now |
DISTI #
PRFS1-J-C-EE-405-B
|
Avnet Americas | Connector SSMA Receptacle 0Hz to 34GHz 50Ohm Solder Straight Through Hole Gold - Bulk (Alt: PRFS1-J-C-EE-405-B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
200-PRFS1JCEE405BD
|
Mouser Electronics | RF Connectors / Coaxial Connectors Precision SSMA Cable Connector RoHS: Compliant | 0 |
|
$41.7000 / $69.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7900 / $94.9800 | Buy Now |
|
Powell Electronics | Slim Body Double-Row IDC Male Assemblies Min Qty: 1 | 11 |
|
$40.8200 / $67.9800 | Buy Now |
DISTI #
000000000006170448
|
Sager | RF Connectors / Coaxial Connectors Precision SSMA Cable Connector Min Qty: 1 | 17 |
|
$35.1500 / $67.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.7900 / $94.9800 | Buy Now |
Part Details for PRFS1-J-C-EE-405-BD
PRFS1-J-C-EE-405-BD CAD Models
PRFS1-J-C-EE-405-BD Part Data Attributes
|
PRFS1-J-C-EE-405-BD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRFS1-J-C-EE-405-BD
Samtec Inc
RF SSMA Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Diameter | 0.149 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |